The MAN6910E is a 2-digit red LED indication device from Onsemi, designed for use with 5V operating supply voltage and a maximum forward current of 30mA. It features a luminous intensity of 2mcd and a wavelength of 635nm. The device is packaged in a DIP package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Onsemi MAN6910E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAN6910E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6910E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.