The MAN8410 is a green LED indication device with a forward current of 240mA and an operating supply voltage of 2.2V. It features a luminous intensity of 3.2mcd and a wavelength of 562nm. The device is packaged in a DIP package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Onsemi MAN8410 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.985inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| Width | 0.735inch |
| RoHS | Compliant |