Not available to order Compact 0.3in Disp Hi Eff Red Ca 7Seg
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 643nm |
| Width | 0.3inch |
| RoHS | Compliant |