
The MBR2035CT is a 35V common cathode rectifier diode with a maximum average rectified current of 20A. It features a TO-220-3 package and is designed for through hole mounting. The diode has a maximum operating temperature of 160°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi MBR2035CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR2035CT technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 600pF |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR2035CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
