Onsemi MBR2050CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR2050CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
