
8-bit synchronous binary up counter, utilizing ECL technology. Features positive edge clock triggering and asynchronous reset. Operates with a 5V supply voltage, ranging from 4.2V to 5.7V, and offers a propagation delay of 0.9ns. Packaged in a 28-lead PLCC for surface mounting, this component is halogen and lead-free, RoHS compliant, and supplied on tape and reel in quantities of 500.
Onsemi MC100E016FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.9ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100E |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E016FNR2G to view detailed technical specifications.
No datasheet is available for this part.
