
6-bit ECL universal counter, featuring bidirectional counting and asynchronous reset. This integrated circuit operates with a positive edge clock trigger and offers a synchronous operation. It supports a 4.2V to 5.7V supply voltage range, with a typical 5V operating voltage. The component is designed for surface mounting in a 28-lead PLCC package, with a propagation delay of 1.45ns. This RoHS and Halogen Free compliant device is supplied on tape and reel.
Onsemi MC100E136FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.45ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100E |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 1.45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E136FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
