
High-speed ECL ÷2 divider IC featuring a 3GHz maximum frequency. This surface mount component operates with a 5.0V nominal supply voltage, ranging from 4.2V to 5.7V, and supports a maximum input voltage of 4.12V. It offers a 0.69ns propagation delay and asynchronous reset functionality. The device is housed in a narrow SOIC-8 package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi MC100EL32DG technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.69ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.7V |
| Turn-On Delay Time | 0.69ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL32DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
