
The MC100EP33MNR4G is a single counter IC with 1-bit operation and asynchronous reset. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is packaged in a DFN package and is suitable for surface mount applications. It is RoHS compliant and lead free.
Onsemi MC100EP33MNR4G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP33MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
