
High-speed ÷2 divider IC, operating up to 2.6GHz. Features a 3.3V ECL logic function, surface mount SOIC package (5mm L x 4mm W x 1.5mm H), and asynchronous reset. This RoHS and Lead Free component offers a wide operating temperature range of -40°C to 85°C with a 3V to 3.8V supply voltage.
Onsemi MC100LVEL32DG technical specifications.
| Package/Case | SOIC |
| Frequency | 2.6GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 31mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL32DG to view detailed technical specifications.
No datasheet is available for this part.
