Onsemi MC10EP32DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.48ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP32DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
