
Universal hexadecimal counter, a 4-bit synchronous logic IC, operates with positive edge clock triggering and supports bidirectional counting. Featuring ECL technology, it achieves a maximum frequency of 250MHz with a propagation delay of 2.4ns. This surface mount component, housed in a PLCC package, requires a nominal supply voltage of -5.46V and operates within a temperature range of 0°C to 75°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10H136FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 250MHz |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.46V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H136FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
