
CMOS 10-bit synchronous positive edge-triggered up ring counter IC. Features asynchronous reset, 10 output lines, and a single input line. Operates with a supply voltage range of 3V to 18V and a maximum operating temperature of 125°C. Packaged in a 16-pin SOIC surface mount configuration, this lead-free and RoHS compliant component offers a propagation delay of 350ns.
Onsemi MC14017BFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14017BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.