
Synchronous, positive edge-triggered 5-bit up ring counter IC. Features asynchronous reset and unidirectional operation. CMOS technology supports a wide supply voltage range of 3V to 18V. Packaged in a 16-pin PDIP for through-hole mounting, with a propagation delay of 170ns. Operating temperature range is -55°C to 125°C.
Onsemi MC14018BCP technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Height | 3.43mm |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 5 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Quiescent Current | 20uA |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 740ns |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14018BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
