IC,LOGIC GATE,TRIPLE 3-INPUT OR,CMOS,DIP,14PIN,PLASTIC
Onsemi MC14075BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14075BCP to view detailed technical specifications.
No datasheet is available for this part.