
24-stage frequency divider IC, operating with a negative edge clock trigger and a maximum frequency of 12MHz. Features asynchronous reset and a wide supply voltage range from 3V to 18V, with a nominal 18V. Packaged in a halogen-free, lead-free SOIC 16-lead surface mount package, suitable for operation between -55°C and 125°C. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi MC14521BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 12MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14521BDR2G to view detailed technical specifications.
No datasheet is available for this part.
