
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology with a wide operating supply voltage range of 3V to 18V, nominal 12V. Offers a propagation delay of 650ns and turn-on delay time of 650ns. DIP package with through-hole mounting, RoHS compliant, and a maximum operating temperature of 125°C. Provides differential output characteristics with a low-level output current of 4.2mA and high-level output current of -4.2mA.
Onsemi MC14528BCPG technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14528BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
