
Dual monostable multivibrator, CMOS technology, operating from 3V to 18V with a typical 12V supply. Features two independent circuits, a propagation delay of 90ns, and a turn-on delay time of 650ns. Offers ±4.2mA high and low level output current, with a quiescent current of 20µA. Packaged in a 16-pin SOIC surface mount configuration, measuring 10mm x 4mm x 1.5mm, with an operating temperature range of -55°C to 125°C.
Onsemi MC14528BD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14528BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
