Industrial-grade operational amplifier featuring rail-to-rail input/output and a high output drive capability. This single-function, voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum limit of 13V, and a nominal negative supply of 0V. Key specifications include a maximum operating temperature of 105°C, a minimum operating temperature of -40°C, and a nominal slew rate of 1V/µs. The device is housed in an 8-terminal SOIC-8 narrow body package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Onsemi MC33201DR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.125 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33201DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.