
Dual-channel operational amplifier featuring rail-to-rail input/output and high output drive capability. This general-purpose op-amp offers a 2.2MHz gain bandwidth product and a 1V/µs slew rate. It operates from a minimum dual supply voltage of 900mV up to 6V, with a typical operating supply current of 900µA. The component is housed in an SOIC-8 narrow body package, supplied on a 2500-piece tape and reel.
Onsemi MC33202VDR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33202VDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
