
Quad operational amplifier featuring a 2.2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers 4 channels with a maximum input offset voltage of 17mV and 60dB common mode rejection ratio. Operating from 1.8V to 12V supply voltages, it provides 80mA output current per channel. The component is housed in a 14-pin SOIC surface mount package.
Onsemi MC33204VDR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 17mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage | 13V |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33204VDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
