
Adjustable positive linear voltage regulator (LDO) with 800mA output current capability. Features a 1.35V to 10V adjustable output voltage range and a low dropout voltage of 1.1V. Operates with a maximum input voltage of 20V and offers 1% output voltage accuracy. Packaged in a DPAK surface-mount case, this halogen-free and lead-free component is supplied in a 75-piece rail/tube.
Onsemi MC33269DTG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
