
Power Factor Correction Controller featuring a 50kHz operating frequency and a maximum supply voltage of 16V. This surface mount integrated circuit operates within a temperature range of -25°C to 125°C and has a maximum supply current of 20mA. It boasts a 40V drain-to-source breakdown voltage and a 200A current rating, packaged in a 14-pin SOIC with halogen-free and lead-free compliance.
Onsemi MC33368DG technical specifications.
| Package/Case | SOIC |
| Current Rating | 200A |
| Drain to Source Breakdown Voltage | 40V |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 5.3mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33368DG to view detailed technical specifications.
No datasheet is available for this part.
