
Dual operational amplifier IC featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection and power supply rejection ratios, with a voltage gain of 100dB. It operates with a supply voltage range of 3V to 44V, drawing 1.9mA typical operating supply current. Packaged in an 8-pin SOIC surface-mount format, it supports 2 channels and has a 3mV maximum input offset voltage.
Onsemi MC34072ADR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34072ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
