Onsemi MC34268DG technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34268DG to view detailed technical specifications.
No datasheet is available for this part.
