
The MC34268DR2G is a single output fixed voltage regulator from Onsemi. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 15V. This regulator is designed for surface mount applications and is available in a SOIC package. It is lead free and RoHS compliant.
Onsemi MC34268DR2G technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34268DR2G to view detailed technical specifications.
No datasheet is available for this part.
