Onsemi MC34268DT technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34268DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
