
Synchronous, positive edge-triggered 4-bit up binary counter IC. Features asynchronous reset and operates with a 2V to 6V supply voltage range, typically 5V. CMOS technology enables a maximum operating frequency of 167MHz with a propagation delay of 9.5ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Onsemi MC74AC161NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC161NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
