
Synchronous, positive edge-triggered 4-bit up binary counter. This CMOS logic IC features asynchronous reset and operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. The through-hole mounted component is housed in a PDIP package, offering a propagation delay of 10.5ns. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT161NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT161NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
