
8-channel addressable D-type latch, 74ACT series, CMOS technology. Features 8-bit shift register logic, non-inverting polarity, and 8 output lines. Operates with a supply voltage of 4.5V to 5.5V, with a typical quiescent current of 8µA. Housed in a 16-pin SOIC surface mount package, measuring 10mm x 4mm x 1.5mm. Offers a propagation delay of 22.5ns and a turn-on delay time of 6.5ns. Halogen-free and lead-free compliant, with a maximum operating temperature of 85°C.
Onsemi MC74ACT259DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT259DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
