
8-input, 1-output CMOS multiplexer for surface mount applications. This logic IC features a single circuit with 8 input lines and 2 output lines, operating from a 2V to 6V supply voltage. It offers a high level output current of 5.2mA and a low level output current of 5.2mA, with a maximum operating temperature of 125°C. Packaged in a 16-pin TSSOP, this RoHS and Lead-Free component is supplied on tape and reel.
Onsemi MC74HC151ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC151ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
