
CMOS 4-bit BCD counter with asynchronous reset, featuring positive edge clock triggering and unidirectional up-counting. This surface-mount logic IC operates from a 2V to 6V supply, with a maximum operating temperature of 125°C. It offers a propagation delay of 37ns and a turn-on delay time of 330ns. Packaged in a 16-lead SOIC, this RoHS and Halogen-free component is supplied in tubes of 48 units.
Onsemi MC74HC160ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC160ADG to view detailed technical specifications.
No datasheet is available for this part.
