4-bit synchronous presettable up counter, CMOS technology, operating from 2V to 6V supply voltage. Features positive edge clock triggering, synchronous reset, and a maximum propagation delay of 230ns. Packaged in a 16-pin TSSOP for surface mounting, this component is halogen-free, lead-free, and RoHS compliant. Supplied on a 2500-piece tape and reel.
Onsemi MC74HC163ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC163ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
