
14-stage binary ripple counter, CMOS technology, operating from a 2V to 6V supply range. Features a unidirectional count direction with 12 output lines and a single input line. Housed in a TSSOP package for surface mounting, this logic IC offers a propagation delay of 25ns and a maximum operating temperature of 125°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC4020ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74HC4020A |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4020ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
