
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 130µA and a maximum supply current of 130µA. Operates with a supply voltage range of 3V to 6V, with a typical 5V operating voltage. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Includes Schmitt trigger inputs for improved noise immunity and a propagation delay of 295ns. Packaged in a 16-pin PDIP for through-hole mounting.
Onsemi MC74HC4538ANG technical specifications.
| Package/Case | PDIP |
| Current Rating | 4mA |
| Height | 0.136inch |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 295ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.057419oz |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4538ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
