
Quad 2-to-1 multiplexer with true output, featuring 8 input lines and 4 output lines. Operates with a single supply voltage range of 2V to 3.6V. Offers a high level output current of 4mA and a low level output current of 4mA. This surface mount component, packaged in TSSOP, has a propagation delay of 12ns and a power dissipation of 180mW. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MC74LVX257DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX257DTR2 to view detailed technical specifications.
No datasheet is available for this part.