
8-bit addressable D-type latch, CMOS technology, featuring 8 output lines and 1 input line. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 12ns and turn-on delay of 8ns. Supports high-level output current of -4mA and low-level output current of 32mA. Packaged in a 16-pin TSSOP for surface mounting, this halogen-free and lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MC74LVX259DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX259DTR2G to view detailed technical specifications.
No datasheet is available for this part.
