8-bit buffer/line driver with 3-state, non-inverting outputs. Features CMOS technology, a 2V to 3.6V supply voltage range, and a maximum power dissipation of 450mW. Operating temperature spans -40°C to 85°C, with a propagation delay of 7ns. Surface mountable in a 20-pin TSSOP package, this RoHS compliant component offers 8 channels and a high level output current of -4mA.
Onsemi MC74LVX541DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX541DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.