
Positive fixed output linear voltage regulator, 18V nominal output voltage, 500mA maximum output current. Features 2V dropout voltage and 70dB Power Supply Rejection Ratio (PSRR). Operates with input voltages from 20V to 35V, across a temperature range of 0°C to 125°C. Packaged in a DPAK (TO-252) surface mount case, supplied in 75-unit tubes. RoHS and Halogen Free compliant.
Onsemi MC78M18CDTG technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 18V |
| Mount | Surface Mount |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M18CDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
