Negative fixed output linear voltage regulator, providing a stable -15V output with 1A maximum current and 4% accuracy. Features a low dropout voltage of 1.3V and a wide operating temperature range from 0°C to 125°C. This surface-mount component is housed in a D2PAK package, supplied on an 800-piece tape and reel. It supports a maximum input voltage of -35V and offers a Power Supply Rejection Ratio (PSRR) of 60dB.
Onsemi MC7915CD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7915CD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.