
The MC79L05ACPX is a negative voltage regulator from Onsemi, packaged in a TO-92-3 case and available in a tape and reel format. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator has a maximum supply current of 6mA and a quiescent current of 5.5mA. It is RoHS compliant and features a power supply rejection ratio of 60dB.
Onsemi MC79L05ACPX technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ACPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
