Onsemi MCCS142235FA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.85 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 2.95 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCCS142235FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.