Onsemi MCCS142236DWR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 4.75 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | SCSI BUS TERMINATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MCCS142236DWR2 to view detailed technical specifications.
No datasheet is available for this part.