Onsemi MCH3477-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Input Capacitance | 410pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH3477-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
