Sign in to ask questions about the Onsemi MCH6429-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCH6429-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Rds On Max | 28mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH6429-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
