
The MCR72-008 is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 8A and a hold current of 6mA. The device is packaged in a TO-220-3 package and is available in bulk quantities. The MCR72-008 is not RoHS compliant and contains lead.
Onsemi MCR72-008 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 6mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR72-008 to view detailed technical specifications.
No datasheet is available for this part.