
Single-channel DC optocoupler featuring a transistor output and 5.3kV isolation voltage. Designed for surface mount (SMD/SMT) applications, this component offers a collector-emitter voltage of 30V and a maximum collector current of 50mA. With a forward current rating of 100mA and a power dissipation of 260mW, it operates across a temperature range of -55°C to 100°C. The device is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT2103S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2103S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MCT210 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT2103S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
