
General purpose optocoupler featuring a single-channel, DC input with a transistor output. This surface-mount device offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Maximum collector current is 50mA, with a maximum power dissipation of 260mW. Operating temperature range spans from -55°C to 100°C. Packaged in a 6-pin PDIP SMD on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT2103SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2103SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MCT210 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT2103SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
