The MCT2200 Series optocoupler is a surface mount device with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a collector emitter saturation voltage of 400mV and is designed for DC input. The device is packaged in a tape and reel format with 1000 units per package. It is not RoHS compliant and has a maximum power dissipation of 260mW.
Onsemi MCT22003SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MCT2200 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT22003SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.