The MCT22013S is a general purpose optocoupler from Onsemi with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It is designed for surface mount applications and operates within a temperature range of -55°C to 100°C. The device has a maximum power dissipation of 260mW and is available in a package quantity of 1000 units per rail or tube. The MCT22013S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MCT22013S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MCT2201 |
| RoHS | Not Compliant |
No datasheet is available for this part.